B9004309 | OKW
Intermediate ring, ABS, black, for enclosure, B9004309
Unit Price (€ / pc.)
4.1293 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.13 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1293 €
10 pcs.
3.8675 €
50 pcs.
3.7128 €
100 pcs.
3.5700 €
*incl. VAT plus shipping costs
**Subject to prior sale
Intermediate ring, B9004309, OKW
Assembly unit: simply insert the intermediate ring between bottom and top part and screw the case together.
Technical specifications
Colour | schwarz | |
Suitable for | Gehäuse | |
Material | ABS | |
Product type | Zwischenring |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |