B9004702 | OKW
Intermediate ring, TPE, (W x H) 43.5 x 69.5 mm, lava, for enclosure, B9004702
Unit Price (€ / pc.)
4.1293 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.13 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1293 €
10 pcs.
3.8675 €
50 pcs.
3.7128 €
100 pcs.
3.5700 €
*incl. VAT plus shipping costs
Subject to prior sale
Intermediate ring, B9004702, OKW
Assembly unit: simply insert the intermediate ring between bottom and top part and screw the case together. TPE gives a pleasant touch sensation and impact protection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | intermediate ring | |
| Material | TPE | |
| Width | 43.5 mm | |
| Height | 69.5 mm | |
| Colour | lava | |
| Suitable for | enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |