B9004706 | OKW

Intermediate ring, PMMA, (W x H) 43.5 x 69.5 mm, black, for enclosure, B9004706

Order No.: 30H2725
EAN: 4099889560497
MPN:
B9004706
Zwischenring EM, 1 Öse
Series: MINITEC
OKW
B9004706 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
4.2840 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.28 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2840 €
10 pcs.
4.0222 €
50 pcs.
3.8556 €
100 pcs.
3.7009 €
*incl. VAT plus shipping costs
**Subject to prior sale

Intermediate ring, B9004706, OKW

Assembly unit: simply insert the intermediate ring between bottom and top part and screw the case together.

Technical specifications
Width 43.5 mm
Colour black
Suitable for enclosure
Height 69.5 mm
Material PMMA
Accessory Type intermediate ring
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead