B9004753 | OKW

Intermediate ring, TPE, (H) 69.5 mm, orange, for enclosure, B9004753

Order No.: 30H2730
EAN: 4099889560541
MPN:
B9004753
Zwischenring EM, 2 Ösen
Series: MINITEC
OKW
B9004753 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
3.9984 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.00 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9984 €
10 pcs.
3.7485 €
50 pcs.
3.6057 €
100 pcs.
3.4629 €
*incl. VAT plus shipping costs
**Subject to prior sale

Intermediate ring, B9004753, OKW

Assembly unit: simply insert the intermediate ring between bottom and top part and screw the case together. TPE gives a pleasant touch sensation and impact protection.

Technical specifications
Colour orange
Suitable for enclosure
Height 69.5 mm
Material TPE
Accessory Type intermediate ring
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead