B9004754 | OKW
Intermediate ring, TPE, (H) 69.5 mm, green, for enclosure, B9004754
Unit Price (€ / pc.)
3.9984 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.00 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9984 €
10 pcs.
3.7485 €
50 pcs.
3.6057 €
100 pcs.
3.4629 €
*incl. VAT plus shipping costs
**Subject to prior sale
Intermediate ring, B9004754, OKW
Assembly unit: simply insert the intermediate ring between bottom and top part and screw the case together. TPE gives a pleasant touch sensation and impact protection.
Technical specifications
Colour | green | |
Suitable for | enclosure | |
Height | 69.5 mm | |
Material | TPE | |
Accessory Type | intermediate ring |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |