B9004758 | OKW

Intermediate ring, TPE, (H) 69.5 mm, lava, for enclosure, B9004758

Order No.: 30H2735
EAN: 4099889560596
MPN:
B9004758
Zwischenring EM, 2 Ösen
Series: MINITEC
B9004758 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
4.1293 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.13 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1293 €
10 pcs.
3.8675 €
50 pcs.
3.7128 €
100 pcs.
3.5700 €
*incl. VAT plus shipping costs
**Subject to prior sale

Intermediate ring, B9004758, OKW

Assembly unit: simply insert the intermediate ring between bottom and top part and screw the case together. TPE gives a pleasant touch sensation and impact protection.

Technical specifications
Colour lava
Suitable for Gehäuse
Height 69.5 mm
Material TPE
Product type Zwischenring
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei