B9006309 | OKW

Intermediate ring, ABS, black, for enclosure, B9006309

Order No.: 30H2761
EAN: 4099889560763
MPN:
B9006309
Zwischenring DL, 1 Öse
Series: MINITEC
OKW
B9006309 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
4.6767 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.68 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6767 €
10 pcs.
4.4030 €
50 pcs.
4.2245 €
100 pcs.
4.0460 €
*incl. VAT plus shipping costs
**Subject to prior sale

Intermediate ring, B9006309, OKW

Assembly unit: simply insert the intermediate ring between bottom and top part and screw the case together.

Technical specifications
Farbe schwarz
Geeignet für Gehäuse
Material ABS
Zubehörart Zwischenring
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei