B9006702 | OKW

Intermediate ring, TPE, (W x H) 50.09 x 79.96 mm, lava, for enclosure, B9006702

Order No.: 30H2762
EAN: 4099889560770
MPN:
B9006702
Zwischenring EL, 1 Öse
Series: MINITEC
B9006702 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
4.6767 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.68 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6767 €
10 pcs.
4.4030 €
50 pcs.
4.2245 €
100 pcs.
4.0460 €
*incl. VAT plus shipping costs
**Subject to prior sale

Intermediate ring, B9006702, OKW

Assembly unit: simply insert the intermediate ring between bottom and top part and screw the case together. TPE gives a pleasant touch sensation and impact protection.

Technical specifications
Width 50.09 mm
Colour lava
Suitable for Gehäuse
Height 79.96 mm
Material TPE
Product type Zwischenring
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei