B9006704 | OKW
Intermediate ring, TPE, (W x H) 50.09 x 79.96 mm, green, for enclosure, B9006704
Unit Price (€ / pc.)
4.6767 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.68 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6767 €
10 pcs.
4.4030 €
50 pcs.
4.2245 €
100 pcs.
4.0460 €
*incl. VAT plus shipping costs
**Subject to prior sale
Intermediate ring, B9006704, OKW
Assembly unit: simply insert the intermediate ring between bottom and top part and screw the case together. TPE gives a pleasant touch sensation and impact protection.
Technical specifications
Breite | 50.09 mm | |
Farbe | grün | |
Geeignet für | Gehäuse | |
Höhe | 79.96 mm | |
Material | TPE | |
Zubehörart | Zwischenring |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |