B9006708 | OKW

Intermediate ring, TPE, (W x H) 50.09 x 79.96 mm, lava, for enclosure, B9006708

Order No.: 30H2768
EAN: 4099889560831
MPN:
B9006708
Zwischenring EL, 1 Öse
Series: MINITEC
OKW
B9006708 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
4.6767 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.68 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6767 €
10 pcs.
4.4030 €
50 pcs.
4.2245 €
100 pcs.
4.0460 €
*incl. VAT plus shipping costs
**Subject to prior sale

Intermediate ring, B9006708, OKW

Assembly unit: simply insert the intermediate ring between bottom and top part and screw the case together. TPE gives a pleasant touch sensation and impact protection.

Technical specifications
Breite 50.09 mm
Farbe lava
Geeignet für Gehäuse
Höhe 79.96 mm
Material TPE
Zubehörart Zwischenring
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei