B9006709 | OKW
Intermediate ring, ABS, (W x H) 50.09 x 79.96 mm, black, for enclosure, B9006709
Unit Price (€ / pc.)
4.6767 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.68 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6767 €
10 pcs.
4.4030 €
50 pcs.
4.2245 €
100 pcs.
4.0460 €
*incl. VAT plus shipping costs
**Subject to prior sale
Intermediate ring, B9006709, OKW
Assembly unit: simply insert the intermediate ring between bottom and top part and screw the case together.
Technical specifications
Width | 50.09 mm | |
Colour | schwarz | |
Suitable for | Gehäuse | |
Height | 79.96 mm | |
Material | ABS | |
Product type | Zwischenring |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |