C2201085 | OKW

Cover strip, straight, PC, (W) 80 mm, yellow, C2201085

Order No.: 30H2883
EAN: 4099889561081
MPN:
C2201085
Abdeckstreifen-Set 80, gelb, RB
Series: ROBUST-BOX
C2201085 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
4.5577 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.56 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5577 €
10 pcs.
4.2721 €
50 pcs.
4.1055 €
100 pcs.
3.9389 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cover strip, C2201085, OKW

Optional supplies to the light grey coloured standard versions. Simply clip into top or base. Pair of cover strips with 2 holes to put in rubber feet or security plug.

Technical specifications
Design gerade
Type of mounting Snap-in
Width 80 mm
Colour gelb
Material PC
Product type Abdeckstreifen
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei