C2201088 | OKW

Fixing, PA, (L) 77 mm, light gray, C2201088

Order No.: 52H3356
EAN: 4099889563610
MPN:
C2201088
Befestigungsteile für DIN-Schienen, RB
Series: ROBUST-BOX
C2201088 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
5.0456 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.05 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0456 €
10 pcs.
4.7481 €
50 pcs.
4.5577 €
100 pcs.
4.3792 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fastening parts, C2201088, OKW

Fastening parts for mounting the housing on a DIN rail for ROBUST-BOX 80 wide.

Technical specifications
Colour lichtgrau
Length 77 mm
Material PA
Product type Befestigung
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei