C2201201 | OKW

Cover strip, without recess, straight, PC, (W) 120 mm, gray, C2201201

Order No.: 30H2886
EAN: 4099889561111
MPN:
C2201201
Abdeckstreifen 120, ohne Aussparung, RB
Series: ROBUST-BOX
C2201201 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
1.1900 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.95 € *
Price list
Quantity
Price per unit*
5 pcs.
1.1900 €
10 pcs.
1.1186 €
50 pcs.
1.0710 €
100 pcs.
1.0353 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cover strip, C2201201, OKW

Simply clip into top or base (2 pcs. necessary).

Technical specifications
Version ohne Aussparung
Design gerade
Type of mounting Snap-in
Width 120 mm
Colour grau
Material PC
Product type Abdeckstreifen
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei