C2202401 | OKW
Cover strip, without recess, straight, PC, (W) 240 mm, gray, C2202401
Order No.: 30H2889
EAN: 4099889561142
MPN:
C2202401
Abdeckstreifen 240, ohne Aussparung, RB
Series: ROBUST-BOX
Unit Price (€ / pc.)
4.6172 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.62 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6172 €
10 pcs.
4.3316 €
50 pcs.
4.1650 €
100 pcs.
3.9865 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cover strip, C2202401, OKW
Simply clip into top or base (2 pcs. necessary).
Technical specifications
Version | ohne Aussparung | |
Design | gerade | |
Type of mounting | Snap-in | |
Width | 240 mm | |
Colour | grau | |
Material | PC | |
Product type | Abdeckstreifen |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |