C2203124 | OKW
Cover strip, straight, PC, (W) 120 mm, red, C2203124
Order No.: 30H2892
EAN: 4099889561166
MPN:
C2203124
Abdeckstreifen-Set 120, rot, RB
Series: ROBUST-BOX
Unit Price (€ / pc.)
5.0932 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.09 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0932 €
10 pcs.
4.7957 €
50 pcs.
4.6053 €
100 pcs.
4.4149 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cover strip, C2203124, OKW
Optional supplies to the light grey coloured standard versions. Simply clip into top or base. Pair of cover strips with 2 holes to put in rubber feet or security plug.
Technical specifications
Bauform | gerade | |
Befestigungsart | Snap-in | |
Breite | 120 mm | |
Farbe | rot | |
Material | PC | |
Produkt-Art | Abdeckstreifen |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |