C2203126 | OKW

Cover strip, straight, PC, (W) 120 mm, green, C2203126

Order No.: 30H2894
EAN: 4099889561180
MPN:
C2203126
Abdeckstreifen-Set 120, grün, RB
Series: ROBUST-BOX
C2203126 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
5.0932 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.09 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0932 €
10 pcs.
4.7957 €
50 pcs.
4.6053 €
100 pcs.
4.4149 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cover strip, C2203126, OKW

Optional supplies to the light grey coloured standard versions. Simply clip into top or base. Pair of cover strips with 2 holes to put in rubber feet or security plug.

Technical specifications
Design gerade
Type of mounting Snap-in
Width 120 mm
Colour grün
Material PC
Product type Abdeckstreifen
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei