C2204162 | OKW

Cover strip, straight, PC, (W) 160 mm, silver gray, C2204162

Order No.: 30H2896
EAN: 4099889561203
MPN:
C2204162
Abdeckstreifen-Set 160, silbergrau, RB
Series: ROBUST-BOX
C2204162 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
5.3312 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.33 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3312 €
10 pcs.
5.0218 €
50 pcs.
4.8195 €
100 pcs.
4.6291 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cover strip, C2204162, OKW

Optional supplies to the light grey coloured standard versions. Simply clip into top or base. Pair of cover strips with 2 holes to put in rubber feet or security plug.

Technical specifications
Bauform gerade
Befestigungsart Snap-in
Breite 160 mm
Farbe silbergrau
Material PC
Produkt-Art Abdeckstreifen
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei