C2204166 | OKW
Cover strip, straight, PC, (W) 160 mm, green, C2204166
Order No.: 30H2899
EAN: 4099889561234
MPN:
C2204166
Abdeckstreifen-Set 160, grün, RB
Series: ROBUST-BOX
Unit Price (€ / pc.)
5.6763 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.68 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6763 €
10 pcs.
5.3193 €
50 pcs.
5.1051 €
100 pcs.
4.9147 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cover strip, C2204166, OKW
Optional supplies to the light grey coloured standard versions. Simply clip into top or base. Pair of cover strips with 2 holes to put in rubber feet or security plug.
Technical specifications
Design | gerade | |
Type of mounting | Snap-in | |
Width | 160 mm | |
Colour | grün | |
Material | PC | |
Product type | Abdeckstreifen |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |