C2204168 | OKW
Fastening parts, DIN rail, PA, light gray, for ROBUST-BOX 160 mm width, C2204168
Order No.: 52H3358
EAN: 4099889563634
MPN:
C2204168
Befestigungsteile für DIN-Schienen, RB
Series: ROBUST-BOX
Unit Price (€ / pc.)
5.3312 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.33 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3312 €
10 pcs.
5.0218 €
50 pcs.
4.8195 €
100 pcs.
4.6291 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fastening parts, C2204168, OKW
Fastening parts for fastening the cases to DIN-rails according to DIN EN 60715 TH35. For ROBUST-BOX width 160.
Technical specifications
Version | DIN-Schiene | |
Colour | lichtgrau | |
Suitable for | ROBUST-BOX 160 mm Breite | |
Material | PA | |
Product type | Befestigungsteile |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |