C2210801 | OKW

Cover strip, with recess, straight, PC, (W) 80 mm, gray, C2210801

Order No.: 30H2901
EAN: 4099889561258
MPN:
C2210801
Abdeckstreifen 80, mit Aussparung, RB
Series: ROBUST-BOX
C2210801 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
0.6902 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.90 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6902 €
50 pcs.
0.6545 €
100 pcs.
0.6307 €
500 pcs.
0.5950 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cover strip, C2210801, OKW

Simply clip into top or base. Pair of cover strips with 2 holes to put in rubber feet or security plug (2 pcs. necessary).

Technical specifications
Ausführung mit Aussparung
Bauform gerade
Befestigungsart Snap-in
Breite 80 mm
Farbe grau
Material PC
Produkt-Art Abdeckstreifen
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei