C2211201 | OKW
Cover strip, with recess, straight, PC, (W) 120 mm, gray, C2211201
Order No.: 30H2902
EAN: 4099889561265
MPN:
C2211201
Abdeckstreifen 120, mit Aussparung, RB
Series: ROBUST-BOX
Unit Price (€ / pc.)
1.1900 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.95 € *
Price list
Quantity
Price per unit*
5 pcs.
1.1900 €
10 pcs.
1.1186 €
50 pcs.
1.0710 €
100 pcs.
1.0353 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cover strip, C2211201, OKW
Simply clip into top or base. Pair of cover strips with 2 holes to put in rubber feet or security plug (2 pcs. necessary).
Technical specifications
Version | mit Aussparung | |
Design | gerade | |
Type of mounting | Snap-in | |
Width | 120 mm | |
Colour | grau | |
Material | PC | |
Product type | Abdeckstreifen |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |