C2212401 | OKW

Cover strip, with recess, straight, PC, (W) 240 mm, gray, C2212401

Order No.: 30H2905
EAN: 4099889561296
MPN:
C2212401
Abdeckstreifen 240, mit Aussparung, RB
Series: ROBUST-BOX
C2212401 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
4.6172 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.62 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6172 €
10 pcs.
4.3316 €
50 pcs.
4.1650 €
100 pcs.
3.9865 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cover strip, C2212401, OKW

Simply clip into top or base. Pair of cover strips with 2 holes to put in rubber feet or security plug (2 pcs. necessary).

Technical specifications
Version mit Aussparung
Design gerade
Type of mounting Snap-in
Width 240 mm
Colour grau
Material PC
Product type Abdeckstreifen
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei