C2299028 | OKW
Wall mount, PA, light gray, for enclosure shell with groove/with tongue 80/120/160/200/240, ROBUST-BOX width 80/120/160/200 Vers. I/II, C2299028
Unit Price (€ / pc.)
3.6057 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.21 € *
Price list
Quantity
Price per unit*
2 pcs.
3.6057 €
10 pcs.
3.3796 €
50 pcs.
3.2487 €
100 pcs.
3.1178 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wall mounting brackets, C2299028, OKW
Elements for exterior wall mounting after assembly of the unit.
Technical specifications
Colour | lichtgrau | |
Suitable for | Gehäuseschale mit Nut/mit Feder 80/120/160/200/240, ROBUST-BOX Breite 80/120/160/200 Vers. I/II | |
Material | PA | |
Product type | Wandbefestigung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |