C2299088 | OKW

Hinge, PA, light gray, for enclosure, C2299088

Order No.: 30H2913
EAN: 4099889561364
MPN:
C2299088
Scharnier-Set, RB
Series: ROBUST-BOX
C2299088 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
11.9119 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.91 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9119 €
10 pcs.
11.1979 €
50 pcs.
10.7576 €
100 pcs.
10.3173 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hinge, C2299088, OKW

Hinge for cases: 120, 160, 200 and 240 mm length or width. Additional machining (drilling) required.

Technical specifications
Colour lichtgrau
Suitable for Gehäuse
Material PA
Product type Scharnier
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei