C2316126 | OKW
Connection thread sealing ring, M16 x 1.5, round, PE, natural, C2316126
Order No.: 30H2919
EAN: 4099889561425
MPN:
C2316126
Anschlussgewinde-Dichtring M16x1,5
Unit Price (€ / pc.)
0.2475 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.95 € *
Price list
Quantity
Price per unit*
20 pcs.
0.2475 €
100 pcs.
0.2285 €
200 pcs.
0.2154 €
500 pcs.
0.2023 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connection thread sealing ring, C2316126, OKW
Mounting between housing and gland flange. Preserves the high protection class IP 68.
Technical specifications
Version | M16 x 1,5 | |
Design | rund | |
Colour | natur | |
Material | PE | |
Product type | Anschlussgewinde-Dichtring |
Download
Logistics
Country of origin | DE |
Customs tariff number | 40169300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |