C7100167 | OKW
Screw, (H) 9 mm, C7100167
Order No.: 30H2989
EAN: 4099889561562
MPN:
C7100167
Schraube selbstformend Ø 3,9x9 mm
Series: IN-BOX
Unit Price (€ / pc.)
0.1749 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
0.17 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1749 €
60 pcs.
0.1666 €
90 pcs.
0.1511 €
300 pcs.
0.1357 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw, C7100167, OKW
Screw 3.9 x 9 mm, for fitting standard DIN rails, mounting plates and PCBs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw | |
| Height | 9 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73181410 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |