C7111056 | OKW
Mounting plate, (L x W) 91 x 73 mm, C7111056
Unit Price (€ / pc.)
5.4502 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.45 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4502 €
10 pcs.
5.1170 €
50 pcs.
4.9147 €
100 pcs.
4.7124 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting plate, C7111056, OKW
Mounting plate made of insulating material with 4 holes drilled in it, for attachment in the bottom part of the enclosure.
Technical specifications
Width | 73 mm | |
Length | 91 mm | |
Product type | Montageplatte |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39219090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |