C7112056 | OKW

Mounting plate, (L x W) 113 x 93 mm, C7112056

Order No.: 30H2996
EAN: 4099889561593
MPN:
C7112056
Montageplatte, IB
Series: IN-BOX
C7112056 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
6.6283 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.63 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6283 €
10 pcs.
6.2475 €
50 pcs.
5.9857 €
100 pcs.
5.7596 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mounting plate, C7112056, OKW

Mounting plate made of insulating material with 4 holes drilled in it, for attachment in the bottom part of the enclosure.

Technical specifications
Width 93 mm
Length 113 mm
Product type Montageplatte
Logistics
Country of origin QU
Customs tariff number 39219090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei