C7115056 | OKW
Mounting plate, (L x W) 171 x 113 mm, C7115056
Unit Price (€ / pc.)
8.8417 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.84 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8417 €
10 pcs.
8.3062 €
50 pcs.
7.9730 €
100 pcs.
7.6636 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting plate, C7115056, OKW
Mounting plate made of insulating material with 4 holes drilled in it, for attachment in the bottom part of the enclosure.
Technical specifications
Width | 113 mm | |
Length | 171 mm | |
Product type | Montageplatte |
Download
Logistics
Country of origin | QU |
Customs tariff number | 39219090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |