C7117056 | OKW
Mounting plate, (L x W) 220.5 x 152.5 mm, C7117056
Unit Price (€ / pc.)
13.2328 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.23 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2328 €
10 pcs.
12.4236 €
50 pcs.
11.9357 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting plate, C7117056, OKW
Mounting plate made of insulating material with 4 holes drilled in it, for attachment in the bottom part of the enclosure.
Technical specifications
Width | 152.5 mm | |
Length | 220.5 mm | |
Product type | Montageplatte |
Download
Logistics
Country of origin | QU |
Customs tariff number | 39219090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |