EZ030109 | OKW
Wall mount, ASA/PC, black, EZ030109
Unit Price (€ / pc.)
3.7842 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.57 € *
Price list
Quantity
Price per unit*
2 pcs.
3.7842 €
10 pcs.
3.5581 €
50 pcs.
3.4153 €
100 pcs.
3.2725 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, EZ030109, OKW
Optional wall mounting with only one screw.
Technical specifications
Type of mounting | Schraube | |
Colour | schwarz | |
Material | ASA/PC | |
Product type | Wandbefestigung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |