A9156002 | OKW
Battery connection for 9 V-battery, 1 cell, A9156002
Order No.: 30H1496
EAN: 4099889553925
MPN:
A9156002
Druckknopfanschluß, 9V, ROHS konform
Series: KONTAKTE
Unit Price (€ / pc.)
1.2019 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6.01 € *
Price list
Quantity
Price per unit*
5 pcs.
1.2019 €
10 pcs.
1.1305 €
50 pcs.
1.0829 €
100 pcs.
1.0472 €
*incl. VAT plus shipping costs
**Subject to prior sale
Version: With protective case. Cable length approx. 152 mm. Contact diameters 5.7 / 5.3 mm. Application: suitable for 9 V flat battery (PP3) or battery holder A9156001.
Technical specifications
Usage | 9 V-Batterie | |
Number of cells | 1 |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |