A9166001 | OKW

Contact spring kit for micro cell, 2 cells, A9166001

Order No.: 50H286
EAN: 4099889685893
MPN:
A9166001
Kontaktfedern-Set, 2 x AAA, verzinnt
Series: SMART-CASE
A9166001 OKW Battery Holders
Image may differ
Unit Price (€ / pc.)
3.0226 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.02 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0226 €
10 pcs.
2.8441 €
50 pcs.
2.7251 €
100 pcs.
2.6061 €
500 pcs.
2.5109 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contact spring set for 2 x AAA

 

For contacting the batteries.

 

Scope of delivery: 4 single contacts
Material: steel

Technical specifications
Usage Microzelle
Number of cells 2
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei