A9193039 | OKW
Battery holder for button cell Ø 12 mm, 1 cell, PCB mounting, A9193039
Order No.: 30H1622
EAN: 4099889555042
MPN:
A9193039
Knopfzellenhalter für CR1216
Unit Price (€ / pc.)
3.2844 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.28 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2844 €
10 pcs.
3.0702 €
50 pcs.
2.9512 €
100 pcs.
2.8322 €
500 pcs.
2.7132 €
*incl. VAT plus shipping costs
**Subject to prior sale
For button cells with Ø 12 mm, e.g. CR1216, CR1220. For installation on PCBs.
Technical specifications
Usage | Knopfzelle Ø 12 mm | |
Number of cells | 1 | |
Assembly | Leiterplattenmontage |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |