A9193040 | OKW
Battery holder for button cell Ø 16 mm, 1 cell, PCB mounting, A9193040
Order No.: 30H1623
EAN: 4099889555059
MPN:
A9193040
Knopfzellenhalter, Ø 16 mm
Unit Price (€ / pc.)
4.3792 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
43.79 € *
Price list
Quantity
Price per unit*
10 pcs.
4.3792 €
50 pcs.
4.0936 €
100 pcs.
3.9389 €
500 pcs.
3.7842 €
*incl. VAT plus shipping costs
**Subject to prior sale
For button cells with Ø 16 mm, e.g. CR1612, CR1620. For installation on PCBs.
Technical specifications
Usage | Knopfzelle Ø 16 mm | |
Number of cells | 1 | |
Assembly | Leiterplattenmontage |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |