A9303310 | OKW
Battery holder for mignon cell, 1 cell, chassis mounting, A9303310
Order No.: 30H1704
EAN: 4099889685886
MPN:
A9303310
Batteriehalter, 1 x AA
Unit Price (€ / pc.)
6.1761 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
61.76 € *
Price list
Quantity
Price per unit*
10 pcs.
6.1761 €
50 pcs.
5.8191 €
100 pcs.
5.5930 €
500 pcs.
5.3550 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insert battery holder. With direct line connection - can be soldered or used with plugs 2.8 x 0.3 mm. With pins for boards.
Technical specifications
Usage | Mignonzelle | |
Number of cells | 1 | |
Assembly | Chassismontage |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |