A0514009 | OKW
ABS enclosure, (L x W x H) 180 x 118 x 54 mm, black, IP40, A0514009
Unit Price (€ / pc.)
33.5104 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
33.51 € *
Price list
Quantity
Price per unit*
1 pcs.
33.5104 €
5 pcs.
31.4874 €
15 pcs.
30.2855 €
50 pcs.
28.9527 €
150 pcs.
27.7389 €
*incl. VAT plus shipping costs
**Subject to prior sale
Two-part case with closed top. Ergonomically sloped control area recessed by 0.8 mm. Suitable for numerical keypads and membrane keyboards. Fastening pillars for PCBs or keyboards in the top and base.
Technical specifications
Material | ABS | |
Length | 180 mm | |
Width | 118 mm | |
Height | 54 mm | |
Colour | schwarz | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |