A0612107 | OKW

ABS enclosure, (L x W x H) 150 x 120 x 62.8 mm, gray white, IP40, A0612107

Order No.: 50H1332
EAN: 4099889546033
MPN:
A0612107
COMTEC 120 H, Ausf. I
Series: COMTEC
A0612107 OKW Consoles and Desktop Enclosures
Image may differ
Unit Price (€ / pc.)
30.9757 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
30.98 € *
Price list
Quantity
Price per unit*
1 pcs.
30.9757 €
10 pcs.
29.1074 €
50 pcs.
27.9531 €
*incl. VAT plus shipping costs
**Subject to prior sale

Housing, A0612107, OKW

The A0612107 is a non-metallic housing made of ABS. The COMTEC 120 H enclosure has a low-profile design for desktop and wall mounting. Ergonomic 10° sloped operating surface, 0.047-inch recess to protect membrane keypads. It has mounting towers in the bottom and top sections and a large area for interfaces at the back of the top sections. This makes desktop units easy to operate and applications on the wall - then rotated 180° - optimal for the user to mount.

Features

  • REACH compliant
  • Ergonomic design and a real benefit when operating and reading
  • Large area for interfaces on top, ideal for D-Sub connectors and circular connectors
  • Simple mounting design with only two self-tapping screws
Technical specifications
Material ABS
Length 150 mm
Width 120 mm
Height 62.8 mm
Colour grauweiß
Degree of protection (IP) IP40
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei