A0615109 | OKW
ABS enclosure, (L x W x H) 175 x 124 x 3 mm, black, IP40, A0615109
Unit Price (€ / pc.)
37.6159 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
37.62 € *
Price list
Quantity
Price per unit*
1 pcs.
37.6159 €
10 pcs.
35.3787 €
50 pcs.
33.9507 €
*incl. VAT plus shipping costs
**Subject to prior sale
Two-part case in high construction for table top and wall mounted applications. Operating area ergonomically sloped by 10°, 1.2 mm recessed for protecting membrane keyboards. Fixing towers in bottom and top part. Big area for interfaces at the top part's rear.
Technical specifications
Breite | 124 mm | |
Farbe | schwarz | |
Höhe | 3 mm | |
Länge | 175 mm | |
Material | ABS | |
Schutzart (IP) | IP40 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |