A0615119 | OKW

ABS enclosure, (L x W x H) 175 x 124 x 3 mm, black, IP40, A0615119

Order No.: 30H1069
EAN: 4099889545845
MPN:
A0615119
COMTEC 150 F, Ausf. II
Series: COMTEC
A0615119 OKW Consoles and Desktop Enclosures
Image may differ
Unit Price (€ / pc.)
40.5076 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
40.51 € *
Price list
Quantity
Price per unit*
1 pcs.
40.5076 €
10 pcs.
38.0800 €
50 pcs.
36.5568 €
*incl. VAT plus shipping costs
**Subject to prior sale
Three-part case in high construction for table top and wall mounted applications. Ergonomically operating area sloped by 10°, 1.2 mm recessed for protecting membrane keyboards. Fixing towers in bottom and top part. Big area for interfaces at the top part's rear.
Technical specifications
Material ABS
Length 175 mm
Width 124 mm
Height 3 mm
Colour schwarz
Degree of protection (IP) IP40
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei