A0620007 | OKW

ABS enclosure, (L x W x H) 150 x 200 x 42.8 mm, gray white, IP40, A0620007

Order No.: 50H1342
EAN: 4099889546064
MPN:
A0620007
COMTEC 200 F, Ausf. I
Series: COMTEC
A0620007 OKW Consoles and Desktop Enclosures
Image may differ
Unit Price (€ / pc.)
36.6877 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
36.69 € *
Price list
Quantity
Price per unit*
1 pcs.
36.6877 €
10 pcs.
34.4862 €
50 pcs.
33.0939 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Material ABS
Length 150 mm
Width 200 mm
Height 42.8 mm
Colour grauweiß
Degree of protection (IP) IP40
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei