A0620009 | OKW
ABS enclosure, (L x W x H) 128 x 174 x 3 mm, black, IP40, A0620009
Unit Price (€ / pc.)
36.6877 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
36.69 € *
Price list
Quantity
Price per unit*
1 pcs.
36.6877 €
10 pcs.
34.4862 €
50 pcs.
33.0939 €
*incl. VAT plus shipping costs
**Subject to prior sale
Two-part case in flat construction for table top and wall mounted applications. Ergonomically operating area sloped by 10°, 1.2 mm recessed for protecting membrane keyboards. Fixing towers in bottom and top part. Big area for interfaces at the top part's rear.
Technical specifications
Material | ABS | |
Length | 128 mm | |
Width | 174 mm | |
Height | 3 mm | |
Colour | schwarz | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |