A0620107 | OKW

ABS enclosure, (L x W x H) 150 x 200 x 62.8 mm, gray white, IP40, A0620107

Order No.: 50H1346
EAN: 4099889546088
MPN:
A0620107
COMTEC 200 H, Ausf. I
Series: COMTEC
A0620107 OKW Consoles and Desktop Enclosures
Image may differ
Unit Price (€ / pc.)
37.6159 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
37.62 € *
Price list
Quantity
Price per unit*
1 pcs.
37.6159 €
10 pcs.
35.3787 €
50 pcs.
33.9507 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Material ABS
Length 150 mm
Width 200 mm
Height 62.8 mm
Colour grauweiß
Degree of protection (IP) IP40
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei