A9084165 | OKW
ABS enclosure, (L x W) 196 x 210 mm, gray white, IP40, A9084165
Unit Price (€ / pc.)
45.1367 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
45.14 € *
Price list
Quantity
Price per unit*
1 pcs.
45.1367 €
5 pcs.
42.4354 €
15 pcs.
40.8170 €
50 pcs.
38.9963 €
150 pcs.
37.3779 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic enclosures, type OKW 90.84.
Made of impact-resistant ABS, screwable. Base shell with mounting cams for PCBs. Please order the 1.5 mm silver-colored, dull anodized and removable aluminum front panel separately; Color: base shell pebble gray (RAL 7032), top shell gray-white (RAL 9002). Overall dimensions: W 228, D 216, H 76/50 mm.
Type: 90.84.165, aluminum enclosure
Technical specifications
Width | 210 mm | |
Colour | grauweiß | |
Length | 196 mm | |
Material | ABS | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |