A9085165 | OKW
ABS enclosure, (L x W) 196 x 210 mm, gray white, IP40, A9085165
Unit Price (€ / pc.)
49.5040 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Two-part case with sloped operation area. The base part has fastening pillars with inserts M3 for the mounting of PCBs. Raised panel at the rear for cable grommets and plug mounting.
Technical specifications
Width | 210 mm | |
Colour | grauweiß | |
Length | 196 mm | |
Material | ABS | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |