A9086365 | OKW

ABS enclosure, (L x W x H) 118 x 180 x 70 mm, gray white, IP40, A9086365

Order No.: 30H1415
EAN: 4099889545937
MPN:
A9086365
PULTGEHÄUSE 190 H
Series: PULTGEHÄUSE
A9086365 OKW Consoles and Desktop Enclosures
Image may differ
Unit Price (€ / pc.)
34.4148 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
34.41 € *
Price list
Quantity
Price per unit*
1 pcs.
34.4148 €
10 pcs.
32.3442 €
50 pcs.
31.0590 €
*incl. VAT plus shipping costs
**Subject to prior sale
Two-part case with sloped operation area recessed 1.5 mm. Screw pillars in the base part and guide ridges for horizontal and vertical mounting of PCBs.
Technical specifications
Material ABS
Length 118 mm
Width 180 mm
Height 70 mm
Colour grauweiß
Degree of protection (IP) IP40
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei