B4013117 | OKW
ABS enclosure, (L x W x H) 160 x 118 x 52.45 mm, gray white, IP54, B4013117
Unit Price (€ / pc.)
30.4283 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
30.43 € *
Price list
Quantity
Price per unit*
1 pcs.
30.4283 €
10 pcs.
28.5957 €
50 pcs.
27.4533 €
*incl. VAT plus shipping costs
**Subject to prior sale
Basic case with ergonomically inclined operating area can be used with profile plate, cover or front panel. Suitable to accommodate Eurocards 100 x 160 mm.
Technical specifications
Material | ABS | |
Length | 160 mm | |
Width | 118 mm | |
Height | 52.45 mm | |
Colour | grauweiß | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |