B4016117 | OKW

ABS enclosure, (L x W x H) 255 x 124 x 52.45 mm, gray white, IP54, B4016117

Order No.: 30H2017
EAN: 4099889545951
MPN:
B4016117
DATEC-TERMINAL M, Ausf. I
Series: DATEC-TERMINAL
B4016117 OKW Consoles and Desktop Enclosures
Image may differ
Unit Price (€ / pc.)
45.1010 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
45.10 € *
Price list
Quantity
Price per unit*
1 pcs.
45.1010 €
10 pcs.
42.3997 €
50 pcs.
40.7099 €
*incl. VAT plus shipping costs
**Subject to prior sale
Basic case with terminal compartment. Ergonomically inclined operating area can be used with front panel, profile plate or cover. Suitable to accommodate Eurocards 100 x 160 mm.
Technical specifications
Material ABS
Length 255 mm
Width 124 mm
Height 52.45 mm
Colour grauweiß
Degree of protection (IP) IP54
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei