B4016317 | OKW
ABS enclosure, (L x W x H) 255 x 124 x 52.45 mm, gray white, IP54, B4016317
Order No.: 30H2019
EAN: 4099889545975
MPN:
B4016317
DATEC-TERMINAL M, Ausf. III
Series: DATEC-TERMINAL
Unit Price (€ / pc.)
92.1179 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
92.12 € *
Price list
Quantity
Price per unit*
1 pcs.
92.1179 €
10 pcs.
86.5844 €
50 pcs.
83.1096 €
*incl. VAT plus shipping costs
**Subject to prior sale
Basic enclosure with terminal compartment. Ergonomically inclined operating area can be used with a cover and the MH front panel, separate articles. Depending on requirements, there is a choice of different cover designs to protect the operating and display elements. The quick-action lock and the keylock prevent unauthorised access to the operating and display elements. When the enclosure is opened, a hinge secures the cover and allows good accessibility for all setup and maintenance work. The opening side is on the right for wall-mounted enclosures and on the left for table-top enclosures. All locks have identical keys. Suitable for the installation of Eurocards 100 x 160 mm.
Technical specifications
Breite | 124 mm | |
Farbe | grauweiß | |
Höhe | 52.45 mm | |
Länge | 255 mm | |
Material | ABS | |
Schutzart (IP) | IP54 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |